Technical Document
Specifications
Brand
SnickersClothing Type
Work Hoodie
Gender
Men
Colour
Black
Material
Polyester
Hooded
Yes
Pockets
Front Zip
Series
FlexiWork
Product Type
Hoodie
Size
M
Country of Origin
Bangladesh
Stock information temporarily unavailable.
€ 180.71
€ 180.71 Each (ex VAT)
€ 215.04
€ 215.04 Each (inc. VAT)
Snickers FlexiWork Black Polyester Men Work Hoodie M
1
€ 180.71
€ 180.71 Each (ex VAT)
€ 215.04
€ 215.04 Each (inc. VAT)
Snickers FlexiWork Black Polyester Men Work Hoodie M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SnickersClothing Type
Work Hoodie
Gender
Men
Colour
Black
Material
Polyester
Hooded
Yes
Pockets
Front Zip
Series
FlexiWork
Product Type
Hoodie
Size
M
Country of Origin
Bangladesh