Technical Document
Specifications
Brand
SnickersGlove Size
11
Primary Glove Application
General Purpose
Glove Material
Polyamide
Main Colour of Glove
Black
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
Range
Power Core
Country of Origin
Indonesia
€ 94.55
€ 94.55 1 Pair (ex VAT)
€ 112.51
€ 112.51 1 Pair (inc. VAT)
1
€ 94.55
€ 94.55 1 Pair (ex VAT)
€ 112.51
€ 112.51 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SnickersGlove Size
11
Primary Glove Application
General Purpose
Glove Material
Polyamide
Main Colour of Glove
Black
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
Range
Power Core
Country of Origin
Indonesia