SNR BBE10AUU, Linear Ball Bearing with 19mm Outside Diameter

RS Stock No.: 576-555Brand: SNRManufacturers Part No.: BBE10AUU
View all in Linear Bearings

Technical Document

Specifications

Brand

SNR

Bearing Reference Number

BBE10AUU

Inside Diameter

10mm

Outside Diameter

19mm

Length

29mm

Linear Bearing Type

Linear Ball Bearing

Country of Origin

Japan

Stock information temporarily unavailable.

€ 44.56

€ 44.56 Each (ex VAT)

€ 53.03

€ 53.03 Each (inc. VAT)

SNR BBE10AUU, Linear Ball Bearing with 19mm Outside Diameter

€ 44.56

€ 44.56 Each (ex VAT)

€ 53.03

€ 53.03 Each (inc. VAT)

SNR BBE10AUU, Linear Ball Bearing with 19mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SNR

Bearing Reference Number

BBE10AUU

Inside Diameter

10mm

Outside Diameter

19mm

Length

29mm

Linear Bearing Type

Linear Ball Bearing

Country of Origin

Japan