SNR BBE60AUU, Linear Ball Bearing with 90mm Outside Diameter

RS Stock No.: 576-632Brand: SNRManufacturers Part No.: BBE60AUU
View all in Linear Bearings

Technical Document

Specifications

Brand

SNR

Bearing Reference Number

BBE60AUU

Inside Diameter

60mm

Outside Diameter

90mm

Length

125mm

Linear Bearing Type

Linear Ball Bearing

Country of Origin

Japan

Stock information temporarily unavailable.

€ 415.53

€ 415.53 Each (ex VAT)

€ 494.48

€ 494.48 Each (inc. VAT)

SNR BBE60AUU, Linear Ball Bearing with 90mm Outside Diameter

€ 415.53

€ 415.53 Each (ex VAT)

€ 494.48

€ 494.48 Each (inc. VAT)

SNR BBE60AUU, Linear Ball Bearing with 90mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SNR

Bearing Reference Number

BBE60AUU

Inside Diameter

60mm

Outside Diameter

90mm

Length

125mm

Linear Bearing Type

Linear Ball Bearing

Country of Origin

Japan