Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Socket & See, Model SOK 32 Socket Tester 13A 230V ac

RS Stock No.: 719-3001Brand: Socket & SeeManufacturers Part No.: SOK 32
brand-logo
View all in Socket Testers

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Minimum Operating Temperature

0°C

Model Number p

SOK 32

Plug Type

Type G - British 3-pin

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Socket & See, Model SOK 32 Socket Tester 13A 230V ac

P.O.A.

Socket & See, Model SOK 32 Socket Tester 13A 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Minimum Operating Temperature

0°C

Model Number p

SOK 32

Plug Type

Type G - British 3-pin

Maximum Operating Temperature

+40°C

You may be interested in