Socomec 3P Pole Isolator Switch - 160A Maximum Current, 80kW Power Rating, IP20

RS Stock No.: 122-0494Brand: SocomecManufacturers Part No.: 26003017
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Socomec

Number of Poles

3P

Maximum Current

160A

IP Rating

IP20

Power Rating

80kW

Voltage Rating

415 V ac, 500V dc

Electrical Phase

3

Series

SIRCO

Range

SIRCO

Length

140mm

Width

135mm

Depth

115mm

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Tunisia

Product details

Sirco Load Break Switches For Power Distribution

Socomec Sirco range are manually operated load break switches which make and break under load conditions and provide safety isolation. The Sirco range are designed for 415 V ac/dc low voltage circuits and available from 125 to 5000 A.

Double break per pole
DIN rail, panel or modular panel with 45 mm front cut-out mounting options
Positive break indication
A wide range of accessories are available which enables the flexibility to adapt to varied applications

Stock information temporarily unavailable.

€ 247.40

€ 247.40 Each (ex VAT)

€ 294.41

€ 294.41 Each (inc. VAT)

Socomec 3P Pole Isolator Switch - 160A Maximum Current, 80kW Power Rating, IP20

€ 247.40

€ 247.40 Each (ex VAT)

€ 294.41

€ 294.41 Each (inc. VAT)

Socomec 3P Pole Isolator Switch - 160A Maximum Current, 80kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Number of Poles

3P

Maximum Current

160A

IP Rating

IP20

Power Rating

80kW

Voltage Rating

415 V ac, 500V dc

Electrical Phase

3

Series

SIRCO

Range

SIRCO

Length

140mm

Width

135mm

Depth

115mm

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Tunisia

Product details

Sirco Load Break Switches For Power Distribution

Socomec Sirco range are manually operated load break switches which make and break under load conditions and provide safety isolation. The Sirco range are designed for 415 V ac/dc low voltage circuits and available from 125 to 5000 A.

Double break per pole
DIN rail, panel or modular panel with 45 mm front cut-out mounting options
Positive break indication
A wide range of accessories are available which enables the flexibility to adapt to varied applications