Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Socomec 4 Pole Wall Mount Isolator Switch - 50A Maximum Current, IP55

RS Stock No.: 224-2400Brand: SocomecManufacturers Part No.: 32654005
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Socomec

Number of Poles

4

Maximum Current

50A

Mounting Type

Wall Mount

IP Rating

IP55

Handle Colour

Red

Series

3265

Enclosed/Not Enclosed

Enclosed

Country of Origin

France

Stock information temporarily unavailable.

€ 740.59

€ 740.59 Each (ex VAT)

€ 881.30

€ 881.30 Each (inc. VAT)

Socomec 4 Pole Wall Mount Isolator Switch - 50A Maximum Current, IP55

€ 740.59

€ 740.59 Each (ex VAT)

€ 881.30

€ 881.30 Each (inc. VAT)

Socomec 4 Pole Wall Mount Isolator Switch - 50A Maximum Current, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Number of Poles

4

Maximum Current

50A

Mounting Type

Wall Mount

IP Rating

IP55

Handle Colour

Red

Series

3265

Enclosed/Not Enclosed

Enclosed

Country of Origin

France