Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Socomec Communication Module, Type Electronic

RS Stock No.: 122-0534Brand: SocomecManufacturers Part No.: 48290101
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Socomec

Series

DIRIS Digiware C-31

Cutout Width

18mm

Cutout Height

90mm

Display Type

Digital

Depth

65mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Electronic

Measurement Range

100 → 240 V ac, Maximum of 24V dc

Maximum Measurement

24 V dc, 240 V ac

Country of Origin

Poland

Product details

DIRIS Digiware C-31 Interface

DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.

Features and Benefits of C-31 Interface

• No display mode
• Centralisation of DIRIS Digiware measurement data on RS485 Modbus
• 24 V dc power supply
• Digiware Bus and RS485 Modbus communication

Stock information temporarily unavailable.

€ 259.86

€ 259.86 Each (ex VAT)

€ 309.23

€ 309.23 Each (inc. VAT)

Socomec Communication Module, Type Electronic

€ 259.86

€ 259.86 Each (ex VAT)

€ 309.23

€ 309.23 Each (inc. VAT)

Socomec Communication Module, Type Electronic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Series

DIRIS Digiware C-31

Cutout Width

18mm

Cutout Height

90mm

Display Type

Digital

Depth

65mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Electronic

Measurement Range

100 → 240 V ac, Maximum of 24V dc

Maximum Measurement

24 V dc, 240 V ac

Country of Origin

Poland

Product details

DIRIS Digiware C-31 Interface

DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.

Features and Benefits of C-31 Interface

• No display mode
• Centralisation of DIRIS Digiware measurement data on RS485 Modbus
• 24 V dc power supply
• Digiware Bus and RS485 Modbus communication