E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Socomec 3 Phase LCD Energy Meter, Type Energy Meter

RS Stock No.: 253-3741Brand: SocomecManufacturers Part No.: 48503006
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Socomec

Series

COUNTIS

Cutout Height

90mm

Cutout Width

126mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

France

Stock information temporarily unavailable.

€ 523.65

€ 523.65 Each (ex VAT)

€ 623.14

€ 623.14 Each (inc. VAT)

Socomec 3 Phase LCD Energy Meter, Type Energy Meter

€ 523.65

€ 523.65 Each (ex VAT)

€ 623.14

€ 623.14 Each (inc. VAT)

Socomec 3 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Series

COUNTIS

Cutout Height

90mm

Cutout Width

126mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

France