E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Socomec Earth Leakage Relay

RS Stock No.: 179-9655Brand: SocomecManufacturers Part No.: 49413723
brand-logo
View all in Earth Leakage Relays

Technical Document

Specifications

Brand

Socomec

Range

RESYS M40

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

4941

Mounting Type

DIN Rail

Rated AC Voltage

230V

Break Time

Instantaneous

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 475.62

€ 475.62 Each (ex VAT)

€ 565.99

€ 565.99 Each (inc. VAT)

Socomec Earth Leakage Relay

€ 475.62

€ 475.62 Each (ex VAT)

€ 565.99

€ 565.99 Each (inc. VAT)

Socomec Earth Leakage Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Range

RESYS M40

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

4941

Mounting Type

DIN Rail

Rated AC Voltage

230V

Break Time

Instantaneous

Country of Origin

United Kingdom