E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Socomec 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac

RS Stock No.: 122-5261Brand: SocomecManufacturers Part No.: 57010020
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Socomec

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

2P

Rail Type

DIN 35 mm

Compatible Fuse Diameter

10mm

Terminal Type

Screw

Compatible Fuse Length

38mm

Country of Origin

Spain

Product details

Industrial Fuse Holder - 10 x 38

A series of fuse holders specifically for use with the Socomec range of industrial fuses. These fuse holders and built to be used with 10 x 38 cartridge fuses and are fully rail mount, making them perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• High-level performance
• Excellent reliability
• Improved safety, to give you peace of mind

Socomec - Fuses

Stock information temporarily unavailable.

€ 149.40

€ 24.90 Each (In a Pack of 6) (ex VAT)

€ 177.79

€ 29.631 Each (In a Pack of 6) (inc. VAT)

Socomec 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac

€ 149.40

€ 24.90 Each (In a Pack of 6) (ex VAT)

€ 177.79

€ 29.631 Each (In a Pack of 6) (inc. VAT)

Socomec 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

2P

Rail Type

DIN 35 mm

Compatible Fuse Diameter

10mm

Terminal Type

Screw

Compatible Fuse Length

38mm

Country of Origin

Spain

Product details

Industrial Fuse Holder - 10 x 38

A series of fuse holders specifically for use with the Socomec range of industrial fuses. These fuse holders and built to be used with 10 x 38 cartridge fuses and are fully rail mount, making them perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• High-level performance
• Excellent reliability
• Improved safety, to give you peace of mind

Socomec - Fuses