E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SolaHD 3kVA Chassis Mounting Transformer, 110 → 240V ac

RS Stock No.: 890-8744Brand: SolaHDManufacturers Part No.: HS14F3BS
brand-logo

Technical Document

Specifications

Brand

SolaHD

Primary Voltage Rating

190 → 480V ac

Secondary Voltage Rating

110 → 240V ac

Power Rating

3kVA

Mounting Type

Panel Mount

Width

10in

Depth

7in

Dimensions

12 x 10 x 7in

Weight

73lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United States

Product details

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications

Stock information temporarily unavailable.

€ 1,345.06

€ 1,345.06 Each (ex VAT)

€ 1,600.62

€ 1,600.62 Each (inc. VAT)

SolaHD 3kVA Chassis Mounting Transformer, 110 → 240V ac

€ 1,345.06

€ 1,345.06 Each (ex VAT)

€ 1,600.62

€ 1,600.62 Each (inc. VAT)

SolaHD 3kVA Chassis Mounting Transformer, 110 → 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SolaHD

Primary Voltage Rating

190 → 480V ac

Secondary Voltage Rating

110 → 240V ac

Power Rating

3kVA

Mounting Type

Panel Mount

Width

10in

Depth

7in

Dimensions

12 x 10 x 7in

Weight

73lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United States

Product details

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications