Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SolaHD SDN DIN Rail Power Supply, 24V dc dc Input, 24V dc dc Output, 40A Output, 960W

RS Stock No.: 890-8959Brand: SolaHDManufacturers Part No.: SDN3040RED
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

SolaHD

Series

SDN

Electrical Phase

1

AC or DC Input Voltage

dc

Number of Outputs

1

Input Voltage

24V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Width

124mm

Depth

124mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Special Features

DC OK Relay Contact, High Availability, True Isolation

Maximum Temperature

+60°C

Standards Met

CE

Country of Origin

United States

Product details

Sola-HD SDN Series

Professional range Sola power supplies and accessories from the SDM series. The power supplies include built in current sharing for parallel and redundant operations. A feature of the unit is a simple Yes or No LED indicator, which informs the operator if the power supply can handle the power rating. Typical applications include Process Control, Remote Location and Circuit Production.

DC ok relay contact
True isolation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SolaHD SDN DIN Rail Power Supply, 24V dc dc Input, 24V dc dc Output, 40A Output, 960W

P.O.A.

SolaHD SDN DIN Rail Power Supply, 24V dc dc Input, 24V dc dc Output, 40A Output, 960W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SolaHD

Series

SDN

Electrical Phase

1

AC or DC Input Voltage

dc

Number of Outputs

1

Input Voltage

24V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Width

124mm

Depth

124mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Special Features

DC OK Relay Contact, High Availability, True Isolation

Maximum Temperature

+60°C

Standards Met

CE

Country of Origin

United States

Product details

Sola-HD SDN Series

Professional range Sola power supplies and accessories from the SDM series. The power supplies include built in current sharing for parallel and redundant operations. A feature of the unit is a simple Yes or No LED indicator, which informs the operator if the power supply can handle the power rating. Typical applications include Process Control, Remote Location and Circuit Production.

DC ok relay contact
True isolation

You may be interested in