Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SolaHD Embedded Switch Mode Power Supply SMPS, SLS-24-012T, 24V dc, 1.2A, 29W, 1 Output, 100 → 240V ac Input

RS Stock No.: 891-3452Brand: SolaHDManufacturers Part No.: SLS-24-012T
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

SolaHD

Output Voltage

24V dc

Output Current

1.2A

Power Rating

29W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

123mm

Width

101.4mm

Depth

101.4mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

1.1kg

Country of Origin

China

Product details

Sola HD Silver Line Series – Single & Multi-Output Linears

The Silver Line series has been designed to meet the industry standard accepted footprint for open frame, linear power supplies. They have standard screw terminals for easy instillation. They also have a selection of covers for safety consideration.

Potential Applications:
Industrial control circuits and components
Instrumentation
Drives
CNC machinery
Equipment for food industry
Microprocessor circuits
Analog circuits
Noise sensitive circuitry and sensors

Easy-to-install screw terminal connections
Cover options
Industry standard footprint
Universal input and approvals (115230 Vac)
Low noise, extremely quiet DC output for noise sensitive or analogue circuitry
Fast transient respons ideal for test applications
Built-in OVP on 5 V models and optional on 12, 15 and 24 V models
Automatic resetting overload protection
Short circuit protected

Open Frame Linear

Stock information temporarily unavailable.

P.O.A.

SolaHD Embedded Switch Mode Power Supply SMPS, SLS-24-012T, 24V dc, 1.2A, 29W, 1 Output, 100 → 240V ac Input

P.O.A.

SolaHD Embedded Switch Mode Power Supply SMPS, SLS-24-012T, 24V dc, 1.2A, 29W, 1 Output, 100 → 240V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SolaHD

Output Voltage

24V dc

Output Current

1.2A

Power Rating

29W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

123mm

Width

101.4mm

Depth

101.4mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

1.1kg

Country of Origin

China

Product details

Sola HD Silver Line Series – Single & Multi-Output Linears

The Silver Line series has been designed to meet the industry standard accepted footprint for open frame, linear power supplies. They have standard screw terminals for easy instillation. They also have a selection of covers for safety consideration.

Potential Applications:
Industrial control circuits and components
Instrumentation
Drives
CNC machinery
Equipment for food industry
Microprocessor circuits
Analog circuits
Noise sensitive circuitry and sensors

Easy-to-install screw terminal connections
Cover options
Industry standard footprint
Universal input and approvals (115230 Vac)
Low noise, extremely quiet DC output for noise sensitive or analogue circuitry
Fast transient respons ideal for test applications
Built-in OVP on 5 V models and optional on 12, 15 and 24 V models
Automatic resetting overload protection
Short circuit protected

Open Frame Linear