E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SolaHD Panel Linear Power Supply, 100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac Input, 5 V dc, 12 V dc, 15 V dc

RS Stock No.: 891-3493Brand: SolaHDManufacturers Part No.: SLT12-61818-12T
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

SolaHD

Input Voltage

100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac

Output Voltage

5 V dc, 12 V dc, 15 V dc

Output Current

1.5 A, 1.8 A, 6 A

Embedded

Yes

Number of Outputs

3

Length

279.5mm

Width

70mm

Depth

124mm

Mounting Type

Panel

Load Regulation

0.05%

Line Regulation

0.05%

Ripple And Noise

3mV Pk-Pk

Minimum Temperature

0°C

Weight

4kg

Maximum Temperature

+50°C

Country of Origin

China

Product details

Sola HD Silver Line Series – Single & Multi-Output Linears

The Silver Line series has been designed to meet the industry standard accepted footprint for open frame, linear power supplies. They have standard screw terminals for easy instillation. They also have a selection of covers for safety consideration.

Potential Applications:
Industrial control circuits and components
Instrumentation
Drives
CNC machinery
Equipment for food industry
Microprocessor circuits
Analog circuits
Noise sensitive circuitry and sensors

Easy-to-install screw terminal connections
Cover options
Industry standard footprint
Universal input and approvals (115230 Vac)
Low noise, extremely quiet DC output for noise sensitive or analogue circuitry
Fast transient respons ideal for test applications
Built-in OVP on 5 V models and optional on 12, 15 and 24 V models
Automatic resetting overload protection
Short circuit protected

Open Frame Linear

You may be interested in
SL Power Linear Power Supply
€ 402.14Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SolaHD Panel Linear Power Supply, 100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac Input, 5 V dc, 12 V dc, 15 V dc

P.O.A.

SolaHD Panel Linear Power Supply, 100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac Input, 5 V dc, 12 V dc, 15 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SL Power Linear Power Supply
€ 402.14Each (ex VAT)

Technical Document

Specifications

Brand

SolaHD

Input Voltage

100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac

Output Voltage

5 V dc, 12 V dc, 15 V dc

Output Current

1.5 A, 1.8 A, 6 A

Embedded

Yes

Number of Outputs

3

Length

279.5mm

Width

70mm

Depth

124mm

Mounting Type

Panel

Load Regulation

0.05%

Line Regulation

0.05%

Ripple And Noise

3mV Pk-Pk

Minimum Temperature

0°C

Weight

4kg

Maximum Temperature

+50°C

Country of Origin

China

Product details

Sola HD Silver Line Series – Single & Multi-Output Linears

The Silver Line series has been designed to meet the industry standard accepted footprint for open frame, linear power supplies. They have standard screw terminals for easy instillation. They also have a selection of covers for safety consideration.

Potential Applications:
Industrial control circuits and components
Instrumentation
Drives
CNC machinery
Equipment for food industry
Microprocessor circuits
Analog circuits
Noise sensitive circuitry and sensors

Easy-to-install screw terminal connections
Cover options
Industry standard footprint
Universal input and approvals (115230 Vac)
Low noise, extremely quiet DC output for noise sensitive or analogue circuitry
Fast transient respons ideal for test applications
Built-in OVP on 5 V models and optional on 12, 15 and 24 V models
Automatic resetting overload protection
Short circuit protected

Open Frame Linear

You may be interested in
SL Power Linear Power Supply
€ 402.14Each (ex VAT)