E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Solar Technology 12V 12A Solar Charge Controller

RS Stock No.: 769-4258Brand: Solar TechnologyManufacturers Part No.: STSPR10
brand-logo
View all in Solar Charge Controllers

Technical Document

Specifications

Solar Panel Voltage

12V

Maximum Power Rating for 12 V Panels

150W

Maximum Current Rating for 12 V Panels

12A

Country of Origin

China

Product details

Charge Controllers

Battery reverse feed protection
Overload protection
Battery open circuit protection
Lightning surge protection
Deep discharge protection
Charge current protection up to 4A (rs 706-7934)
Charge current protection up to 8A (rs 706-7943)
Charge current protection up to 12A (rs 769-4258)
Charge current protection up to 20A (rs 769-4251)
Charge current protection up to 30A (rs 769-4255)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Solar Technology 12V 12A Solar Charge Controller

P.O.A.

Solar Technology 12V 12A Solar Charge Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Solar Panel Voltage

12V

Maximum Power Rating for 12 V Panels

150W

Maximum Current Rating for 12 V Panels

12A

Country of Origin

China

Product details

Charge Controllers

Battery reverse feed protection
Overload protection
Battery open circuit protection
Lightning surge protection
Deep discharge protection
Charge current protection up to 4A (rs 706-7934)
Charge current protection up to 8A (rs 706-7943)
Charge current protection up to 12A (rs 769-4258)
Charge current protection up to 20A (rs 769-4251)
Charge current protection up to 30A (rs 769-4255)

You may be interested in