Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Soler&Palau 670102 - TOWER 2000 PTC 2kW Fan Heater, Floor Mounted, Type C - European Plug

RS Stock No.: 923-2657Brand: Soler&PalauManufacturers Part No.: 670102 - TOWER 2000 PTC
brand-logo
View all in Fan Heaters

Technical Document

Specifications

Maximum Output Power

2kW

Control Type

On/Off Switch

Mounting

Floor Mounted

Plug Type

Type C - European Plug

Power Settings

2

Dimensions

190 x 180 x 620mm

Width

190mm

Height

620mm

Depth

180mm

Country of Origin

Spain

Product details

Unelevent Ceramic Vertical Fan Heater, Tower-2000 PTC

Unelevent ceramic vertical fan heater which is quiet, easy to move around and occupies little surface area.

Features and Benefits

LCD screen with ambient temperature indication and status of the different functions
Electronic control
Control for power selection with two heat levels (1 kW) and one ventilation (fan -only) position
AUTO mode: the heater power adjusts itself automatically depending on the room temperature, optimising the energy consumption
Adjustable on-timer from 30 minutes to 8 hours
Remote control: a handy remote control handset is stored neatly in its own compartment
Oscillating mode
Double safety system, with overturning cut-off and overheating thermal protection
Easily removeable washable air filter.
Class II
Fitted with a Type C Euro plug

Stock information temporarily unavailable.

€ 330.39

€ 330.39 Each (ex VAT)

€ 393.16

€ 393.16 Each (inc. VAT)

Soler&Palau 670102 - TOWER 2000 PTC 2kW Fan Heater, Floor Mounted, Type C - European Plug

€ 330.39

€ 330.39 Each (ex VAT)

€ 393.16

€ 393.16 Each (inc. VAT)

Soler&Palau 670102 - TOWER 2000 PTC 2kW Fan Heater, Floor Mounted, Type C - European Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

2kW

Control Type

On/Off Switch

Mounting

Floor Mounted

Plug Type

Type C - European Plug

Power Settings

2

Dimensions

190 x 180 x 620mm

Width

190mm

Height

620mm

Depth

180mm

Country of Origin

Spain

Product details

Unelevent Ceramic Vertical Fan Heater, Tower-2000 PTC

Unelevent ceramic vertical fan heater which is quiet, easy to move around and occupies little surface area.

Features and Benefits

LCD screen with ambient temperature indication and status of the different functions
Electronic control
Control for power selection with two heat levels (1 kW) and one ventilation (fan -only) position
AUTO mode: the heater power adjusts itself automatically depending on the room temperature, optimising the energy consumption
Adjustable on-timer from 30 minutes to 8 hours
Remote control: a handy remote control handset is stored neatly in its own compartment
Oscillating mode
Double safety system, with overturning cut-off and overheating thermal protection
Easily removeable washable air filter.
Class II
Fitted with a Type C Euro plug