E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Soler&Palau Ducting, 125mm Diameter, 3m Length

RS Stock No.: 315-492Brand: Soler&PalauManufacturers Part No.: GA 125
brand-logo
View all in Ducting

Technical Document

Specifications

Diameter

125mm

Length

3m

Maximum Operating Temperature

+250°C

Suitable Applications

Air

Minimum Operating Temperature

-30°C

Country of Origin

Spain

Stock information temporarily unavailable.

€ 48.13

€ 48.13 Each (ex VAT)

€ 57.27

€ 57.27 Each (inc. VAT)

Soler&Palau Ducting, 125mm Diameter, 3m Length

€ 48.13

€ 48.13 Each (ex VAT)

€ 57.27

€ 57.27 Each (inc. VAT)

Soler&Palau Ducting, 125mm Diameter, 3m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

125mm

Length

3m

Maximum Operating Temperature

+250°C

Suitable Applications

Air

Minimum Operating Temperature

-30°C

Country of Origin

Spain