E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sollatek Power Conditioner 230V 25A, 7200W, Wall Mount

RS Stock No.: 188-1771Brand: SollatekManufacturers Part No.: 92622520
brand-logo
View all in Power Conditioners

Technical Document

Specifications

Input Voltage

320V

Output Voltage

230V

Output Power

7200W

Output Current

25A

Mounting Type

Wall Mount

Maximum Operating Frequency

50/60Hz

Overall Width

74mm

Voltage Protection Mode

Under and Over Voltage

Overall Depth

141mm

Electrical Phase

1

Wire Size Range

6mm²

Overall Length

96mm

Overall Dimensions

96 x 74 x 141mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sollatek Power Conditioner 230V 25A, 7200W, Wall Mount

P.O.A.

Sollatek Power Conditioner 230V 25A, 7200W, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

320V

Output Voltage

230V

Output Power

7200W

Output Current

25A

Mounting Type

Wall Mount

Maximum Operating Frequency

50/60Hz

Overall Width

74mm

Voltage Protection Mode

Under and Over Voltage

Overall Depth

141mm

Electrical Phase

1

Wire Size Range

6mm²

Overall Length

96mm

Overall Dimensions

96 x 74 x 141mm

Country of Origin

China