E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sollatek, SMC1 Surge Suppressor Unit 185 V, 260 V Maximum Voltage Rating 4.5kA Maximum Surge Current Multifunction

RS Stock No.: 144-6525Brand: SollatekManufacturers Part No.: SMC1-MF-20A
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Multifunction Controller

Maximum Voltage Rating

185 V, 260 V

Mounting Type

DIN Rail

Maximum Surge Current

4.5kA

Series

SMC1

Length

59mm

Depth

37mm

Height

93mm

Dimensions

59 x 37 x 93mm

Country of Origin

China

Stock information temporarily unavailable.

€ 70.16

€ 70.16 Each (ex VAT)

€ 83.49

€ 83.49 Each (inc. VAT)

Sollatek, SMC1 Surge Suppressor Unit 185 V, 260 V Maximum Voltage Rating 4.5kA Maximum Surge Current Multifunction

€ 70.16

€ 70.16 Each (ex VAT)

€ 83.49

€ 83.49 Each (inc. VAT)

Sollatek, SMC1 Surge Suppressor Unit 185 V, 260 V Maximum Voltage Rating 4.5kA Maximum Surge Current Multifunction
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 70.16
10 - 24€ 66.98
25 - 49€ 62.57
50+€ 59.44

Technical Document

Specifications

Suppressor Type

Multifunction Controller

Maximum Voltage Rating

185 V, 260 V

Mounting Type

DIN Rail

Maximum Surge Current

4.5kA

Series

SMC1

Length

59mm

Depth

37mm

Height

93mm

Dimensions

59 x 37 x 93mm

Country of Origin

China