Sonitron 85dB Through Hole Continuous Internal Buzzer, 21 x 21 x 9.5mm, 1.5V dc Min, 15V dc Max

Technical Document
Specifications
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
15V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Length
21mm
Depth
21mm
Height
9.5mm
Dimensions
21 x 21 x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.315kHz
Minimum Frequency
3285Hz
Supply Current
3.8mA
Country of Origin
Belgium
Product details
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation
€ 9.48
€ 9.48 Each (ex VAT)
€ 11.28
€ 11.28 Each (inc. VAT)
1
€ 9.48
€ 9.48 Each (ex VAT)
€ 11.28
€ 11.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 9.48 |
10 - 24 | € 9.24 |
25 - 49 | € 8.90 |
50 - 99 | € 8.56 |
100+ | € 7.99 |
Technical Document
Specifications
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
15V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Length
21mm
Depth
21mm
Height
9.5mm
Dimensions
21 x 21 x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.315kHz
Minimum Frequency
3285Hz
Supply Current
3.8mA
Country of Origin
Belgium
Product details
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation