Sonitron 87dB Panel Mount Warbler Internal Buzzer, 36.5 (Dia.) x 26mm, 5V dc Min, 35V dc Max

RS Stock No.: 178-4153Brand: SonitronManufacturers Part No.: SW535B
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

35V dc

Sound Level

87dB

Drive Type

Internal

Tone Type

Warbler

Diameter

36.5mm

Height

26mm

Dimensions

36.5 (Dia.) x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

10.6mA

Country of Origin

Belgium

Product details

Panel hole mount pulsed tone buzzer PCB pins

Panel hole mounting
Pulsed tone buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 65.68

€ 65.68 Each (ex VAT)

€ 78.16

€ 78.16 Each (inc. VAT)

Sonitron 87dB Panel Mount Warbler Internal Buzzer, 36.5 (Dia.) x 26mm, 5V dc Min, 35V dc Max

€ 65.68

€ 65.68 Each (ex VAT)

€ 78.16

€ 78.16 Each (inc. VAT)

Sonitron 87dB Panel Mount Warbler Internal Buzzer, 36.5 (Dia.) x 26mm, 5V dc Min, 35V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 65.68
5 - 9€ 64.00
10 - 24€ 61.60
25+€ 59.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

35V dc

Sound Level

87dB

Drive Type

Internal

Tone Type

Warbler

Diameter

36.5mm

Height

26mm

Dimensions

36.5 (Dia.) x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

10.6mA

Country of Origin

Belgium

Product details

Panel hole mount pulsed tone buzzer PCB pins

Panel hole mounting
Pulsed tone buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more