Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP67, 8STA Series

RS Stock No.: 760-0755Brand: Souriau Sunbank by EatonManufacturers Part No.: 8STA00406SN
brand-logo

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, PC Tail

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Series

8STA

Shell Size

4

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

Souriau 8STA Series, Size 4 Oval Flange Receptacle Connectors

Souriau 8STA series, size 4 oval flange 6 way circular receptacle connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport connector market, durable, lightweight receptacle connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport sconnectors are small and light weight circular receptacle connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series oval flange circular receptacle connectors size 4 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these Souriau motorsport developed 8STA connectors are available with male or female gender contacts.

Shock resistance 300g for 3ms and EIA-364-27
Vibration 147m/s2, 10 to 2000Hz
Quick mating bayonet lock, 1/3 turn
Ultra compact, lightweight design with colour indicator
Body: aluminium alloy with conductive black zinc plating
IP67 rated (1 metre for 30 mins. minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool

Souriau 8STA Series Motorsport Connectors

The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 151.84

€ 151.84 Each (ex VAT)

€ 180.69

€ 180.69 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP67, 8STA Series

€ 151.84

€ 151.84 Each (ex VAT)

€ 180.69

€ 180.69 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP67, 8STA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, PC Tail

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Series

8STA

Shell Size

4

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

Souriau 8STA Series, Size 4 Oval Flange Receptacle Connectors

Souriau 8STA series, size 4 oval flange 6 way circular receptacle connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport connector market, durable, lightweight receptacle connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport sconnectors are small and light weight circular receptacle connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series oval flange circular receptacle connectors size 4 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these Souriau motorsport developed 8STA connectors are available with male or female gender contacts.

Shock resistance 300g for 3ms and EIA-364-27
Vibration 147m/s2, 10 to 2000Hz
Quick mating bayonet lock, 1/3 turn
Ultra compact, lightweight design with colour indicator
Body: aluminium alloy with conductive black zinc plating
IP67 rated (1 metre for 30 mins. minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool

Souriau 8STA Series Motorsport Connectors

The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more