Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Souriau Sunbank by Eaton Cable Clamp

RS Stock No.: 851-0485Brand: Souriau Sunbank by EatonManufacturers Part No.: UT014JC
brand-logo

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

10mm

Affixing Method

Strain Relief Nut

Material

Metal

Colour

Silver

Length

67.5mm

Series

UTO

Country of Origin

France

Product details

Souriau Accessories for UTO Series Connectors

A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.

Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing

Souriau UTO Series of Receptacles

Stock information temporarily unavailable.

€ 40.54

€ 40.54 Each (ex VAT)

€ 48.24

€ 48.24 Each (inc. VAT)

Souriau Sunbank by Eaton Cable Clamp

€ 40.54

€ 40.54 Each (ex VAT)

€ 48.24

€ 48.24 Each (inc. VAT)

Souriau Sunbank by Eaton Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 40.54
10 - 24€ 37.88
25+€ 35.11

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

10mm

Affixing Method

Strain Relief Nut

Material

Metal

Colour

Silver

Length

67.5mm

Series

UTO

Country of Origin

France

Product details

Souriau Accessories for UTO Series Connectors

A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.

Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing

Souriau UTO Series of Receptacles