Souriau Sunbank by Eaton, UTO 12 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet

RS Stock No.: 510-0767Brand: Souriau Sunbank by EatonManufacturers Part No.: UT061412PHDistrelec Article No.: 14400396
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Male

Shell Size

14

Mounting Type

Cable Mount

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

UTO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Shell Plating

Nickel

Distrelec Product Id

14400396

Country of Origin

France

Product details

IP 68 plugs for male contacts series UTO

Sealed cylindrical metal connectors guaranteed to IP 68, interchangeable and mateable with TRIM TRIO and UTP series.
Plugs for size 16 male contacts (to be ordered separately; see for example, Machined contact 273-2967, Rolled cut contact 398-8010 ).
Metal casing with bayonet locking ring guarantees 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.

Series UTO/UTOW - Souriau

Stock information temporarily unavailable.

€ 37.54

€ 37.54 Each (ex VAT)

€ 44.67

€ 44.67 Each (inc. VAT)

Souriau Sunbank by Eaton, UTO 12 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet

€ 37.54

€ 37.54 Each (ex VAT)

€ 44.67

€ 44.67 Each (inc. VAT)

Souriau Sunbank by Eaton, UTO 12 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 37.54
5 - 24€ 34.33
25+€ 32.89

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Male

Shell Size

14

Mounting Type

Cable Mount

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

UTO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Shell Plating

Nickel

Distrelec Product Id

14400396

Country of Origin

France

Product details

IP 68 plugs for male contacts series UTO

Sealed cylindrical metal connectors guaranteed to IP 68, interchangeable and mateable with TRIM TRIO and UTP series.
Plugs for size 16 male contacts (to be ordered separately; see for example, Machined contact 273-2967, Rolled cut contact 398-8010 ).
Metal casing with bayonet locking ring guarantees 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.

Series UTO/UTOW - Souriau