E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Souriau Sunbank by Eaton, UT0Size 18 Straight Cable Clamp With Strain Relief, For Use With UT0-UT0W Series Circular

RS Stock No.: 912-0752Brand: Souriau Sunbank by EatonManufacturers Part No.: UT0S18JCSL
brand-logo

Technical Document

Specifications

For Use With

UT0-UT0W Series Circular Connector

Shell Size

18

Body Orientation

Straight

Housing Material

Zinc Alloy

Thread Size

1-1/16 in - 18

IP Rating

IP68

Length

85.5mm

Strain Relief

Yes

Series

UT0

Country of Origin

France

Product details

Souriau Accessories for UTO Series Connectors

A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.

Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing

Souriau UTO Series of Receptacles

Stock information temporarily unavailable.

€ 33.44

€ 33.44 Each (ex VAT)

€ 39.79

€ 39.79 Each (inc. VAT)

Souriau Sunbank by Eaton, UT0Size 18 Straight Cable Clamp With Strain Relief, For Use With UT0-UT0W Series Circular

€ 33.44

€ 33.44 Each (ex VAT)

€ 39.79

€ 39.79 Each (inc. VAT)

Souriau Sunbank by Eaton, UT0Size 18 Straight Cable Clamp With Strain Relief, For Use With UT0-UT0W Series Circular
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 33.44
10 - 24€ 31.82
25+€ 30.38

Technical Document

Specifications

For Use With

UT0-UT0W Series Circular Connector

Shell Size

18

Body Orientation

Straight

Housing Material

Zinc Alloy

Thread Size

1-1/16 in - 18

IP Rating

IP68

Length

85.5mm

Strain Relief

Yes

Series

UT0

Country of Origin

France

Product details

Souriau Accessories for UTO Series Connectors

A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.

Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing

Souriau UTO Series of Receptacles