E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Souriau Sunbank by Eaton Circular Connector, 23 Contacts, Flange Mount, Plug, Female, IP65, UTG Series

RS Stock No.: 220-2882Brand: Souriau Sunbank by EatonManufacturers Part No.: UTG01823SDistrelec Article No.: 14417872
brand-logo

Technical Document

Specifications

Number Of Contacts

23

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Series

UTG

Body Orientation

Straight

Shell Size

18

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

14417872

Product details

Panel Shell

The UTG Metalok Bantam Series connector From Souriau.

Approvals

UL recognised component

Souriau Trim Trio Metalok & Shielded Bantams

Stock information temporarily unavailable.

€ 17.75

€ 17.75 Each (ex VAT)

€ 21.12

€ 21.12 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 23 Contacts, Flange Mount, Plug, Female, IP65, UTG Series

€ 17.75

€ 17.75 Each (ex VAT)

€ 21.12

€ 21.12 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 23 Contacts, Flange Mount, Plug, Female, IP65, UTG Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 17.75
10 - 49€ 16.24
50 - 99€ 15.64
100 - 249€ 13.89
250+€ 13.26

Technical Document

Specifications

Number Of Contacts

23

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Series

UTG

Body Orientation

Straight

Shell Size

18

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

14417872

Product details

Panel Shell

The UTG Metalok Bantam Series connector From Souriau.

Approvals

UL recognised component

Souriau Trim Trio Metalok & Shielded Bantams