Souriau Sunbank by Eaton Circular Connector Backshell

RS Stock No.: 220-7051Brand: Souriau Sunbank by EatonManufacturers Part No.: UTG14ACDistrelec Article No.: 14463022
brand-logo

Technical Document

Specifications

Length

46mm

Distrelec Product Id

14463022

Product details

Backshells

Standard backshells offer screw cable clamping. Two sizes of clamping bars are supplied to cater for various cable diameters.,IP65 backshells offer further protection with screw cable clamping and a neoprene sealing gland insert which is pre-split in decreasing circular gradients so that it may be cut to suit the cable diameter being used.

Sealok - Plastic

Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.

Stock information temporarily unavailable.

€ 11.43

€ 11.43 Each (ex VAT)

€ 13.60

€ 13.60 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector Backshell

€ 11.43

€ 11.43 Each (ex VAT)

€ 13.60

€ 13.60 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector Backshell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 11.43
10 - 49€ 10.47
50 - 99€ 10.02
100 - 249€ 9.06
250+€ 8.51

Technical Document

Specifications

Length

46mm

Distrelec Product Id

14463022

Product details

Backshells

Standard backshells offer screw cable clamping. Two sizes of clamping bars are supplied to cater for various cable diameters.,IP65 backshells offer further protection with screw cable clamping and a neoprene sealing gland insert which is pre-split in decreasing circular gradients so that it may be cut to suit the cable diameter being used.

Sealok - Plastic

Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.