Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Cable Mount, Socket

RS Stock No.: 259-5298Brand: Souriau Sunbank by EatonManufacturers Part No.: UTSX0106S
brand-logo

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Socket

Termination Method

Screw

Country of Origin

France

Stock information temporarily unavailable.

€ 6.73

€ 6.73 Each (ex VAT)

€ 8.01

€ 8.01 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Cable Mount, Socket

€ 6.73

€ 6.73 Each (ex VAT)

€ 8.01

€ 8.01 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Cable Mount, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Socket

Termination Method

Screw

Country of Origin

France