E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Southco Steel,Spring Loaded Compression Latch, 58.7 x 15.8 x 35mm

RS Stock No.: 258-4803Brand: SouthcoManufacturers Part No.: 57-10-801-10
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Southco

Material

Steel

Spring Loaded

Yes

Adjustable

Yes

Latch Type

Compression Latch

Dimensions

58.7 x 15.8 x 35mm

Depth

35 mm

Length

59mm

Width

16mm

Product details

Spring Latch

Spring latches offer smooth latching action with a simple, riveted installation. The spring's camming action allows for a wide grip and one size for several applications

The knurled head style provides easy hand actuation and is manufactured in stainless steel
The 4mm hex socket style is manufactured in zinc plated steel and is ideal for situations where access needs to be restricted

You may be interested in
Southco Stainless Steel Compression Latch, 58.7 x 17.5 x 35mm
€ 23.419Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

€ 15.66

€ 7.83 Each (In a Pack of 2) (ex VAT)

€ 18.64

€ 9.318 Each (In a Pack of 2) (inc. VAT)

Southco Steel,Spring Loaded Compression Latch, 58.7 x 15.8 x 35mm

€ 15.66

€ 7.83 Each (In a Pack of 2) (ex VAT)

€ 18.64

€ 9.318 Each (In a Pack of 2) (inc. VAT)

Southco Steel,Spring Loaded Compression Latch, 58.7 x 15.8 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 7.83€ 15.66
10 - 18€ 7.57€ 15.14
20 - 58€ 7.28€ 14.56
60+€ 6.89€ 13.78
You may be interested in
Southco Stainless Steel Compression Latch, 58.7 x 17.5 x 35mm
€ 23.419Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Southco

Material

Steel

Spring Loaded

Yes

Adjustable

Yes

Latch Type

Compression Latch

Dimensions

58.7 x 15.8 x 35mm

Depth

35 mm

Length

59mm

Width

16mm

Product details

Spring Latch

Spring latches offer smooth latching action with a simple, riveted installation. The spring's camming action allows for a wide grip and one size for several applications

The knurled head style provides easy hand actuation and is manufactured in stainless steel
The 4mm hex socket style is manufactured in zinc plated steel and is ideal for situations where access needs to be restricted

You may be interested in
Southco Stainless Steel Compression Latch, 58.7 x 17.5 x 35mm
€ 23.419Each (In a Pack of 2) (ex VAT)