E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Southco Black Plastic, Steel Camlock, 6.8mm Cutout

RS Stock No.: 245-5575Brand: SouthcoManufacturers Part No.: 61-10-107-11-RS
View all in Camlocks

Technical Document

Specifications

Brand

Southco

Panel Cut Out Diameter

6.8mm

Panel Cut Out

6.8mm

Material

Plastic, Steel

Finish

Zinc

Colour

Black

Stock information temporarily unavailable.

P.O.A.

Southco Black Plastic, Steel Camlock, 6.8mm Cutout

P.O.A.

Southco Black Plastic, Steel Camlock, 6.8mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Southco

Panel Cut Out Diameter

6.8mm

Panel Cut Out

6.8mm

Material

Plastic, Steel

Finish

Zinc

Colour

Black