Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Southco Nylon Concealed Hinge with a Lift-off Pin, 50.2mm x 21.4mm x 14.2mm

RS Stock No.: 340-2409Brand: SouthcoManufacturers Part No.: 96-720-RS
View all in Hinges

Technical Document

Specifications

Brand

Southco

Material

Nylon

Hinge Type

Concealed Hinge

Length

50.2mm

Width

21.4mm

Thickness

14.2mm

Pin Style

Lift-off

Fixing Hole Size

4.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Southco Nylon Concealed Hinge with a Lift-off Pin, 50.2mm x 21.4mm x 14.2mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Southco Nylon Concealed Hinge with a Lift-off Pin, 50.2mm x 21.4mm x 14.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Southco

Material

Nylon

Hinge Type

Concealed Hinge

Length

50.2mm

Width

21.4mm

Thickness

14.2mm

Pin Style

Lift-off

Fixing Hole Size

4.5mm

You may be interested in