Southco Detent Hinge, Screw Fixing, 52mm x 57mm x 10.4mm

RS Stock No.: 340-2049Brand: SouthcoManufacturers Part No.: C6-8
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Southco

Hinge Type

Detent Hinge

Closing Type

Free Swinging

Length

52mm

Width

57mm

Thickness

10.4mm

Fixing Method

Screw

Country of Origin

United Kingdom

Product details

Southco Position Control, Detent Hinges, Plastic/Steel

These hinges from Southco are designed to keep door/ windows in the position desired by a user. We offer a choice of hinges featuring different opening angles from 80° up to 150°. A free Swinging option is also available. Hinges are made from Acetal Copolymer but a tube is made from hardened steel. Hinges guarantee an increased durability and rust resistance.

Features and Benefits:

• Black Acetal with steel components
• 3 variations of hold open angle available
• Snap on covers (supplied) cover mounting
• 45 kg loading

Hold Open Angles:

245-5581 Free Swinging
340-2033 80° Open Angle
227-0942 115° Open Angle
340-2049 150° Open Angle

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What is the operating temperature range?

Hinges are designed to operate in a temperature range between -20°C up to 80°C.

You may be interested in
Stock information temporarily unavailable.

€ 66.07

€ 66.07 1 Pack of 2 (ex VAT)

€ 78.62

€ 78.62 1 Pack of 2 (inc. VAT)

Southco Detent Hinge, Screw Fixing, 52mm x 57mm x 10.4mm

€ 66.07

€ 66.07 1 Pack of 2 (ex VAT)

€ 78.62

€ 78.62 1 Pack of 2 (inc. VAT)

Southco Detent Hinge, Screw Fixing, 52mm x 57mm x 10.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 66.07
5 - 9€ 63.77
10 - 29€ 61.32
30+€ 58.05
You may be interested in

Technical Document

Specifications

Brand

Southco

Hinge Type

Detent Hinge

Closing Type

Free Swinging

Length

52mm

Width

57mm

Thickness

10.4mm

Fixing Method

Screw

Country of Origin

United Kingdom

Product details

Southco Position Control, Detent Hinges, Plastic/Steel

These hinges from Southco are designed to keep door/ windows in the position desired by a user. We offer a choice of hinges featuring different opening angles from 80° up to 150°. A free Swinging option is also available. Hinges are made from Acetal Copolymer but a tube is made from hardened steel. Hinges guarantee an increased durability and rust resistance.

Features and Benefits:

• Black Acetal with steel components
• 3 variations of hold open angle available
• Snap on covers (supplied) cover mounting
• 45 kg loading

Hold Open Angles:

245-5581 Free Swinging
340-2033 80° Open Angle
227-0942 115° Open Angle
340-2049 150° Open Angle

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What is the operating temperature range?

Hinges are designed to operate in a temperature range between -20°C up to 80°C.

You may be interested in