Technical Document
Specifications
Brand
SouthcoMaterial
Steel
Latch Type
Compression Latch
Dimensions
47.5 x 29 x 64mm
Length
47.5mm
Width
29.0mm
Product details
Vice Action, Key Turn
Applies consistent pressure to gasketing, one half turn is all that is required to latch the door and pull it up tight.
Applies up to 6.4 mm of pull-up to compress RFI or EMI gasketing material
€ 42.05
€ 42.05 Each (ex VAT)
€ 50.04
€ 50.04 Each (inc. VAT)
1
€ 42.05
€ 42.05 Each (ex VAT)
€ 50.04
€ 50.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 42.05 |
5 - 9 | € 40.54 |
10 - 29 | € 39.00 |
30+ | € 36.96 |
Technical Document
Specifications
Brand
SouthcoMaterial
Steel
Latch Type
Compression Latch
Dimensions
47.5 x 29 x 64mm
Length
47.5mm
Width
29.0mm
Product details
Vice Action, Key Turn
Applies consistent pressure to gasketing, one half turn is all that is required to latch the door and pull it up tight.
Applies up to 6.4 mm of pull-up to compress RFI or EMI gasketing material