E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Spansion NOR 8Mbit Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI010

RS Stock No.: 809-6905Brand: SpansionManufacturers Part No.: S29AL008J70TFI010
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 8 bit, 512K x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

18.5mm

Height

1.05mm

Width

12.1mm

Dimensions

18.5 x 12.1 x 1.05mm

Number of Words

1M, 512k

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

55ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 7) (ex VAT)

Spansion NOR 8Mbit Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI010
Select packaging type

P.O.A.

Each (In a Pack of 7) (ex VAT)

Spansion NOR 8Mbit Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI010
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 8 bit, 512K x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

18.5mm

Height

1.05mm

Width

12.1mm

Dimensions

18.5 x 12.1 x 1.05mm

Number of Words

1M, 512k

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

55ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in