Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sparkfun TAL220 Series Parallel Beam Load Cell, 3 → 200kg Range, Compression Measure, 1000Ω

RS Stock No.: 283-6585Brand: SparkfunManufacturers Part No.: SEN-13329Distrelec Article No.: 30145506
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

3 → 200kg

Gauge Resistance

1000Ω

Series

TAL220

Sensor Type

Parallel Beam

Terminal Type

4 Color Wire Or 4 Shielded PVC Cable

Distrelec Product Id

30145506

Country of Origin

China

Stock information temporarily unavailable.

€ 21.72

€ 21.72 Each (ex VAT)

€ 25.85

€ 25.85 Each (inc. VAT)

Sparkfun TAL220 Series Parallel Beam Load Cell, 3 → 200kg Range, Compression Measure, 1000Ω

€ 21.72

€ 21.72 Each (ex VAT)

€ 25.85

€ 25.85 Each (inc. VAT)

Sparkfun TAL220 Series Parallel Beam Load Cell, 3 → 200kg Range, Compression Measure, 1000Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

3 → 200kg

Gauge Resistance

1000Ω

Series

TAL220

Sensor Type

Parallel Beam

Terminal Type

4 Color Wire Or 4 Shielded PVC Cable

Distrelec Product Id

30145506

Country of Origin

China