E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Spear & Jackson 300 mm Bi-metal Hacksaw Blade, 24 TPI

RS Stock No.: 783-9937Brand: Spear & JacksonManufacturers Part No.: 71-424R
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

Bi-metal

Country of Origin

China

Stock information temporarily unavailable.

€ 12.45

€ 12.45 Each (ex VAT)

€ 14.82

€ 14.82 Each (inc. VAT)

Spear & Jackson 300 mm Bi-metal Hacksaw Blade, 24 TPI

€ 12.45

€ 12.45 Each (ex VAT)

€ 14.82

€ 14.82 Each (inc. VAT)

Spear & Jackson 300 mm Bi-metal Hacksaw Blade, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

Bi-metal

Country of Origin

China