E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

24 mod small sealed box,360x254x110mm

RS Stock No.: 832-706Brand: SpelsbergManufacturers Part No.: 54242403
brand-logo
View all in Consumer Units

Technical Document

Specifications

Number of Ways Total

24

Number of Ways (Total)

24

Dimensions

360 x 254 x 110mm

Housing Material

Plastic

International Protection Rating

IP65

Depth

110mm

Width

254mm

Length

360mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

24 mod small sealed box,360x254x110mm

P.O.A.

24 mod small sealed box,360x254x110mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Ways Total

24

Number of Ways (Total)

24

Dimensions

360 x 254 x 110mm

Housing Material

Plastic

International Protection Rating

IP65

Depth

110mm

Width

254mm

Length

360mm

Country of Origin

Germany

You may be interested in