Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Spelsberg AKL Series Junction Box, IP65

RS Stock No.: 381-0614Brand: SpelsbergManufacturers Part No.: 74040201
brand-logo
View all in Junction Boxes

Technical Document

Specifications

IP Rating

IP65

Series

AKL

Country of Origin

Germany

Product details

IP65 Modular Junction Box-AKL Range

Based on 300mm wide x 132mm high module
Metric knockouts in base
Internal base has stand-off pillars to facilitate mounting DIN rails and mounting plates
Cable adaptors and sealing plugs included
Polyurethane sealing plug

Stock information temporarily unavailable.

€ 85.49

€ 85.49 Each (ex VAT)

€ 101.73

€ 101.73 Each (inc. VAT)

Spelsberg AKL Series Junction Box, IP65

€ 85.49

€ 85.49 Each (ex VAT)

€ 101.73

€ 101.73 Each (inc. VAT)

Spelsberg AKL Series Junction Box, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IP Rating

IP65

Series

AKL

Country of Origin

Germany

Product details

IP65 Modular Junction Box-AKL Range

Based on 300mm wide x 132mm high module
Metric knockouts in base
Internal base has stand-off pillars to facilitate mounting DIN rails and mounting plates
Cable adaptors and sealing plugs included
Polyurethane sealing plug