Technical Document
Specifications
Brand
Spirax SarcoType
Sight Glass
Body Material
Brass
Maximum Working Pressure
3.5 bar
Thread Size
1/2in
Thread Standard
BSPP
Product details
Single Window Sight Glass
Used to detect and inspect the flow of individual fluids, blocked valves or strainers or leakage of live steam through steam traps.
Inspect colour
Identify vapour leakage
Detect blocked flow
Assess correct flow indication
€ 238.92
€ 238.92 Each (ex VAT)
€ 284.31
€ 284.31 Each (inc. VAT)
1
€ 238.92
€ 238.92 Each (ex VAT)
€ 284.31
€ 284.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Spirax SarcoType
Sight Glass
Body Material
Brass
Maximum Working Pressure
3.5 bar
Thread Size
1/2in
Thread Standard
BSPP
Product details
Single Window Sight Glass
Used to detect and inspect the flow of individual fluids, blocked valves or strainers or leakage of live steam through steam traps.
Inspect colour
Identify vapour leakage
Detect blocked flow
Assess correct flow indication