E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Spirax Sarco Bronze Sight Glass Check Valve, BSPP 1/2in, 3.6 bar

RS Stock No.: 365-6707Brand: Spirax SarcoManufacturers Part No.: 222300
brand-logo
View all in Check Valves

Technical Document

Specifications

Type

Sight Glass

Body Material

Bronze

Maximum Working Pressure

3.6 bar

Thread Size

1/2in

Thread Standard

BSPP

Product details

Combined Sight Glass and Check Valve

Spirax Sarco combined sight glass and check valve has been designed to observe discharges from steam traps. There is no need for a separate check valve as the condensate rises after the trap due to its position, thus simplifying installation. The valve is also suitable for use on other liquid lines for which the materials of construction are compatible.

Position of ball check indicates whether or not condensate is flowing
No need for separate check valve
Gaskets made from Glass reinforced graphite laminate
Horizontal or vertical fitting

Warning

Sight tube should be periodically checked for thinning

Stock information temporarily unavailable.

€ 388.99

€ 388.99 Each (ex VAT)

€ 462.90

€ 462.90 Each (inc. VAT)

Spirax Sarco Bronze Sight Glass Check Valve, BSPP 1/2in, 3.6 bar

€ 388.99

€ 388.99 Each (ex VAT)

€ 462.90

€ 462.90 Each (inc. VAT)

Spirax Sarco Bronze Sight Glass Check Valve, BSPP 1/2in, 3.6 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 388.99
5 - 9€ 383.11
10+€ 377.29

Technical Document

Specifications

Type

Sight Glass

Body Material

Bronze

Maximum Working Pressure

3.6 bar

Thread Size

1/2in

Thread Standard

BSPP

Product details

Combined Sight Glass and Check Valve

Spirax Sarco combined sight glass and check valve has been designed to observe discharges from steam traps. There is no need for a separate check valve as the condensate rises after the trap due to its position, thus simplifying installation. The valve is also suitable for use on other liquid lines for which the materials of construction are compatible.

Position of ball check indicates whether or not condensate is flowing
No need for separate check valve
Gaskets made from Glass reinforced graphite laminate
Horizontal or vertical fitting

Warning

Sight tube should be periodically checked for thinning