E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Spontex Spontex Yellow Polyamide, Polyester Cloths for Cleaning, Bag of 5

RS Stock No.: 250-7455Brand: SpontexManufacturers Part No.: 95000120
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Yellow

Trade Name

Spontex

Range

MF Pro

Package Type

Bag

Number of Wipes per Pack

5

Country of Origin

China

Stock information temporarily unavailable.

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

Spontex Spontex Yellow Polyamide, Polyester Cloths for Cleaning, Bag of 5

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

Spontex Spontex Yellow Polyamide, Polyester Cloths for Cleaning, Bag of 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Yellow

Trade Name

Spontex

Range

MF Pro

Package Type

Bag

Number of Wipes per Pack

5

Country of Origin

China