Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Plastic
Length
62mm
Width
62mm
Height
15mm
Dimensions
62 x 62 x 15mm
Colour
Black
Material
Plastic
Special Features
30% Lighter than Regular Aluminium Heatsinks, Reduced EMI Issues
Country of Origin
China
€ 5.04
€ 5.04 Each (ex VAT)
€ 6.00
€ 6.00 Each (inc. VAT)
1
€ 5.04
€ 5.04 Each (ex VAT)
€ 6.00
€ 6.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 5.04 |
10 - 24 | € 4.70 |
25 - 49 | € 4.57 |
50 - 99 | € 4.49 |
100+ | € 4.18 |
Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Plastic
Length
62mm
Width
62mm
Height
15mm
Dimensions
62 x 62 x 15mm
Colour
Black
Material
Plastic
Special Features
30% Lighter than Regular Aluminium Heatsinks, Reduced EMI Issues
Country of Origin
China