E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

St Robotics Pneumatic Parallel Robot Gripper

RS Stock No.: 124-2717Brand: St RoboticsManufacturers Part No.: PG12
brand-logo
View all in Robot Grippers

Technical Document

Specifications

Gripper Type

Pneumatic

End Effector

Parallel

Number of Fingers

2

Gripping Force

7 → 25N

Stroke

6mm

Country of Origin

United Kingdom

Product details

ST Robotics PG12 Pneumatic Gripper for R12

The PG12 pneumatic gripper designed for the R12 robot arm features an SMC pneumatic chuck which has a fast, accurate and high gripping force. The circuit comprises of a valve, cable and connector. The gripper jaws are parallel and have tapped holes enabling the fitting of customised fingers.

Features and Benefits

• Maximum stroke per finger: 2 mm (4 mm total)
• Gripping force: 7N-25N (0.2 MPa - 0.7 MPa pressure)
• Finger type: 2 x M2.5 tapped through holes per finger

Product Application Information

Due to the high gripping force, this pneumatic gripper is ideal for laboratory tasks and can be customised to hold unique items in place.

Stock information temporarily unavailable.

P.O.A.

St Robotics Pneumatic Parallel Robot Gripper

P.O.A.

St Robotics Pneumatic Parallel Robot Gripper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gripper Type

Pneumatic

End Effector

Parallel

Number of Fingers

2

Gripping Force

7 → 25N

Stroke

6mm

Country of Origin

United Kingdom

Product details

ST Robotics PG12 Pneumatic Gripper for R12

The PG12 pneumatic gripper designed for the R12 robot arm features an SMC pneumatic chuck which has a fast, accurate and high gripping force. The circuit comprises of a valve, cable and connector. The gripper jaws are parallel and have tapped holes enabling the fitting of customised fingers.

Features and Benefits

• Maximum stroke per finger: 2 mm (4 mm total)
• Gripping force: 7N-25N (0.2 MPa - 0.7 MPa pressure)
• Finger type: 2 x M2.5 tapped through holes per finger

Product Application Information

Due to the high gripping force, this pneumatic gripper is ideal for laboratory tasks and can be customised to hold unique items in place.