STAHLWILLE 1/4 in Drive 7mm Standard Socket, 12 point, 23 mm Overall Length

RS Stock No.: 737-0160Brand: STAHLWILLEManufacturers Part No.: 01030007
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

23 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Bi-Hexagon Sockets

Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Stock information temporarily unavailable.

€ 13.23

€ 13.23 Each (ex VAT)

€ 15.74

€ 15.74 Each (inc. VAT)

STAHLWILLE 1/4 in Drive 7mm Standard Socket, 12 point, 23 mm Overall Length

€ 13.23

€ 13.23 Each (ex VAT)

€ 15.74

€ 15.74 Each (inc. VAT)

STAHLWILLE 1/4 in Drive 7mm Standard Socket, 12 point, 23 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

23 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Bi-Hexagon Sockets

Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E