STAHLWILLE 540 Series Crow Foot Spanner Head, 11 mm, 3/8in Insert, Chrome Finish

RS Stock No.: 778-2144Brand: STAHLWILLEManufacturers Part No.: 02200011
brand-logo

Technical Document

Specifications

Type

Spanner Head

Series

540

Head Type

Crow Foot

Size

11 mm

Insert Size

3/8in

Finish

Chrome

Country of Origin

Germany

Product details

Crow Feet Spanners

Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying.

Designed for use with 3/8 inch square drive ratchets
deal for reaching behind obstructions and into narrow recesses
Constructed from Chrome Alloy Steel
Chrome plated finish

Individual Special Application

Stock information temporarily unavailable.

€ 91.41

€ 91.41 Each (ex VAT)

€ 108.78

€ 108.78 Each (inc. VAT)

STAHLWILLE 540 Series Crow Foot Spanner Head, 11 mm, 3/8in Insert, Chrome Finish

€ 91.41

€ 91.41 Each (ex VAT)

€ 108.78

€ 108.78 Each (inc. VAT)

STAHLWILLE 540 Series Crow Foot Spanner Head, 11 mm, 3/8in Insert, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Spanner Head

Series

540

Head Type

Crow Foot

Size

11 mm

Insert Size

3/8in

Finish

Chrome

Country of Origin

Germany

Product details

Crow Feet Spanners

Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying.

Designed for use with 3/8 inch square drive ratchets
deal for reaching behind obstructions and into narrow recesses
Constructed from Chrome Alloy Steel
Chrome plated finish

Individual Special Application