E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STAHLWILLE 3/8 in Drive Bit Socket, Hex Bit, 52 mm Overall Length

RS Stock No.: 737-0416Brand: STAHLWILLEManufacturers Part No.: 02450012
brand-logo
View all in Sockets

Technical Document

Specifications

Drive Size

3/8 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Length

20

Finish

Chrome

Overall Length

52 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in In-Hex Sockets

Hex key sockets for use with 3/8in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish

Standards

DIN 7422

Stock information temporarily unavailable.

€ 32.47

€ 32.47 Each (ex VAT)

€ 38.64

€ 38.64 Each (inc. VAT)

STAHLWILLE 3/8 in Drive Bit Socket, Hex Bit, 52 mm Overall Length

€ 32.47

€ 32.47 Each (ex VAT)

€ 38.64

€ 38.64 Each (inc. VAT)

STAHLWILLE 3/8 in Drive Bit Socket, Hex Bit, 52 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

3/8 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Length

20

Finish

Chrome

Overall Length

52 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in In-Hex Sockets

Hex key sockets for use with 3/8in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish

Standards

DIN 7422