Technical Document
Specifications
Brand
STAHLWILLEDrive Size
1/4 in
Type
Joint
Drive Type
Square
Overall Length
37 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
1/4in Universal Joint (407)
1/4in square drive universal joint.
Chrome Alloy Steel
Chrome plated finish
Standards
DIN 3123/ ISO 3316
Stock information temporarily unavailable.
€ 63.46
€ 63.46 Each (ex VAT)
€ 75.52
€ 75.52 Each (inc. VAT)
STAHLWILLE 1/4 in Square Joint, 37 mm Overall
1
€ 63.46
€ 63.46 Each (ex VAT)
€ 75.52
€ 75.52 Each (inc. VAT)
STAHLWILLE 1/4 in Square Joint, 37 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLEDrive Size
1/4 in
Type
Joint
Drive Type
Square
Overall Length
37 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
1/4in Universal Joint (407)
1/4in square drive universal joint.
Chrome Alloy Steel
Chrome plated finish
Standards
DIN 3123/ ISO 3316