STAHLWILLE 1/4 in Square Adapter, 25 mm Overall

RS Stock No.: 737-0280Brand: STAHLWILLEManufacturers Part No.: 11030002
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Drive Size

1/4 in

Type

Adapter

Drive Type

Square

Overall Length

25 mm

Finish

Polished

Material

Steel

Country of Origin

Germany

Product details

1/4in Square Drive Socket Adaptor

1/4in socket to 3/8in plug adaptor.

Standards

DIN 3123; ISO 3316

You may be interested in
Stock information temporarily unavailable.

€ 25.50

€ 25.50 Each (ex VAT)

€ 30.34

€ 30.34 Each (inc. VAT)

STAHLWILLE 1/4 in Square Adapter, 25 mm Overall

€ 25.50

€ 25.50 Each (ex VAT)

€ 30.34

€ 30.34 Each (inc. VAT)

STAHLWILLE 1/4 in Square Adapter, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Drive Size

1/4 in

Type

Adapter

Drive Type

Square

Overall Length

25 mm

Finish

Polished

Material

Steel

Country of Origin

Germany

Product details

1/4in Square Drive Socket Adaptor

1/4in socket to 3/8in plug adaptor.

Standards

DIN 3123; ISO 3316

You may be interested in