E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STAHLWILLE 3/8 in Square Extension, 76 mm Overall

RS Stock No.: 737-0476Brand: STAHLWILLEManufacturers Part No.: 12010001
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Drive Size

3/8 in

Type

Extension

Drive Type

Square

Overall Length

76 mm

Finish

Chrome

Material

Alloy Steel

Country of Origin

Germany

Product details

3/8in Extension Bars (427)

Square drive extension bar for use with 3/8in ratchets and accessories.

Standards

DIN 3123/ ISO 3316

Stock information temporarily unavailable.

€ 33.70

€ 33.70 Each (ex VAT)

€ 40.10

€ 40.10 Each (inc. VAT)

STAHLWILLE 3/8 in Square Extension, 76 mm Overall

€ 33.70

€ 33.70 Each (ex VAT)

€ 40.10

€ 40.10 Each (inc. VAT)

STAHLWILLE 3/8 in Square Extension, 76 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

3/8 in

Type

Extension

Drive Type

Square

Overall Length

76 mm

Finish

Chrome

Material

Alloy Steel

Country of Origin

Germany

Product details

3/8in Extension Bars (427)

Square drive extension bar for use with 3/8in ratchets and accessories.

Standards

DIN 3123/ ISO 3316